Onsemi IRLR110TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 640pF |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 65mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRLR110TRPBF to view detailed technical specifications.
No datasheet is available for this part.