
The IRLU130ATU is a N-CHANNEL MOSFET with a continuous drain current of 13A and a drain to source breakdown voltage of 100V. It has a drain to source resistance of 120mR and a fall time of 15ns. The device operates within a temperature range of -55°C to 150°C and is packaged in a rail/Tube format. The IRLU130ATU is not RoHS compliant.
Onsemi IRLU130ATU technical specifications.
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 120mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 29ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRLU130ATU to view detailed technical specifications.
No datasheet is available for this part.