
The IRLU210ATU is a N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 2.7A and a drain to source breakdown voltage of 200V. The device also features a drain to source resistance of 1.5R and a power dissipation of 2.5W. The IRLU210ATU is available in rail/Tube packaging and is not RoHS compliant.
Onsemi IRLU210ATU technical specifications.
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 1.5R |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi IRLU210ATU to view detailed technical specifications.
No datasheet is available for this part.