Onsemi ISL9K18120G3_Q technical specifications.
| Package/Case | TO-247 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 200A |
| Packaging | Rail/Tube |
| Reverse Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ISL9K18120G3_Q to view detailed technical specifications.
No datasheet is available for this part.