
Onsemi ISL9V2040S3S_Q technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Series | ISL9V2040 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ISL9V2040S3S_Q to view detailed technical specifications.
No datasheet is available for this part.