
Onsemi ISL9V3040D3ST_Q technical specifications.
| Package/Case | TO-252AA |
| Collector Emitter Breakdown Voltage | 400V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| Series | ISL9V3040 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ISL9V3040D3ST_Q to view detailed technical specifications.
No datasheet is available for this part.
