
Onsemi J111_D74Z_Q technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 1 |
| Packaging | Ammo Pack |
| Series | J111 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J111_D74Z_Q to view detailed technical specifications.
No datasheet is available for this part.
