Onsemi J111_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | J111 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J111_D75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
