Onsemi J112_D26Z_Q technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | J112 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J112_D26Z_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.