Onsemi J112_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 5mA |
| Drain to Source Breakdown Voltage | 35V |
| Drain to Source Resistance | 50R |
| Drain to Source Voltage (Vdss) | 35V |
| Gate to Source Voltage (Vgs) | -35V |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Series | J112 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J112_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
