
The J174 P-Channel MOSFET is a 30V device with a continuous drain current of 60mA and a drain to source resistance of 85 ohms. It features a lead-free package and is rated for a maximum operating temperature of 150°C. The MOSFET is packaged in an ammo pack with 2000 units per package and is suitable for through-hole mounting. The device is rated for a maximum power dissipation of 350mW and has a DC rated voltage of -30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi J174_D75Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | -50mA |
| Drain to Source Resistance | 85R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Series | J174 |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J174_D75Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
