Onsemi J211_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 20mA |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Series | J211 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J211_Q to view detailed technical specifications.
No datasheet is available for this part.
