Onsemi J270_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Series | J270 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J270_D26Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.