The J270_D27Z is a P-channel MOSFET with a maximum gate to source voltage of 30V and a maximum power dissipation of 350mW. It is packaged in a TO-92-3 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C. The J270_D27Z is manufactured by Onsemi and is available in quantities of 2000 per reel.
Onsemi J270_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Series | J270 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J270_D27Z to view detailed technical specifications.
No datasheet is available for this part.