
Onsemi J270_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -15mA |
| Gate to Source Voltage (Vgs) | 30V |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Series | J270 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J270_Q to view detailed technical specifications.
No datasheet is available for this part.