
The J304_Q N-Channel JFET transistor is packaged in a TO-92 case and is suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 350mW. The device can handle a continuous drain current of 15mA and a gate to source voltage of -30V. The J304_Q is available in bulk packaging.
Onsemi J304_Q technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 15mA |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Series | J304 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J304_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
