
The KA1458_Q dual bipolar operational amplifier from Onsemi features an input bias current of 700nA and an input offset voltage of 10mV. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 18V. The device has a slew rate of 0.5V/µs and a supply current of 8mA. The KA1458_Q is available in a DIP package, packaged in rail or tube formats.
Onsemi KA1458_Q technical specifications.
| Package/Case | DIP |
| Input Bias Current | 700nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Slew Rate | 0.5V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA1458_Q to view detailed technical specifications.
No datasheet is available for this part.
