Onsemi KA1H0380RBYDTU technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 35W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Series | KA1H0380 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA1H0380RBYDTU to view detailed technical specifications.
No datasheet is available for this part.