Onsemi KA1H0565RTU technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 140W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | KA1H0565 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1H0565RTU to view detailed technical specifications.
No datasheet is available for this part.