
The KA1M0265RYDTU is a single-channel power switch from Onsemi, packaged in a TO-220-4 case. It can handle up to 42W of power dissipation and operates within a temperature range of -25°C to 85°C. The device has a maximum supply current of 12mA and an output current of 2A.
Onsemi KA1M0265RYDTU technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 42W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Rail/Tube |
| Series | KA1M0265 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1M0265RYDTU to view detailed technical specifications.
No datasheet is available for this part.