The KA1M0365RTU is a single output power switch from Onsemi, packaged in a TO-220-4 case. It operates over a temperature range of -25°C to 85°C and can handle a maximum power dissipation of 75W. The device has a maximum supply current of 12mA and an output current of 1.89A. It is available in rail or tube packaging.
Onsemi KA1M0365RTU technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Output Current | 1.89A |
| Packaging | Rail/Tube |
| Series | KA1M0365 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA1M0365RTU to view detailed technical specifications.
No datasheet is available for this part.