Onsemi KA1M0565RTU technical specifications.
| Package/Case | TO-220-4 |
| Drain to Source Voltage (Vdss) | 650V |
| Drain-source On Resistance-Max | 2.2R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 140W |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Series | FPS™ |
| Supply Current | 12mA |
| Weight | 2.829g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1M0565RTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
