The KA1M0565RYDTU is a 1A flyback switcher from Onsemi with a TO-220-4 package and through hole mount. It operates within a temperature range of -25°C to 85°C and can dissipate up to 140W of power. The device features fault protection against over voltage and over temperature conditions. It is RoHS compliant and available in a rail/tube packaging with 50 units per package.
Onsemi KA1M0565RYDTU technical specifications.
| Package/Case | TO-220-4 |
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 140W |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 12mA |
| Topology | Flyback |
| Weight | 2.8943g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1M0565RYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.