Onsemi KA1M0680BTU technical specifications.
| Drain to Source Resistance | 2R |
| Max Input Voltage | 7V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Series | KA1M0680 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1M0680BTU to view detailed technical specifications.
No datasheet is available for this part.