Onsemi KA1M0680BYDTU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Series | KA1M0680 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1M0680BYDTU to view detailed technical specifications.
No datasheet is available for this part.