Onsemi KA1M0880DTU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 190W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Output Current | 8A |
| Packaging | Rail/Tube |
| Series | KA1M0880 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1M0880DTU to view detailed technical specifications.
No datasheet is available for this part.