Onsemi KA224A_Q technical specifications.
| Package/Case | DIP |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA224A_Q to view detailed technical specifications.
No datasheet is available for this part.