
This Onsemi KA224ADTF is a 4-channel bipolar operational amplifier with a voltage gain of 100dB. It features an input bias current of 80nA and an input offset voltage of 3mV. The op-amp operates within a temperature range of -25°C to 85°C and is powered by a dual supply voltage of 1.5V to 16V. The device consumes a supply current of 1.2mA and is available in a SOP package, packaged on a tape and reel.
Onsemi KA224ADTF technical specifications.
| Package/Case | SOP |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA224ADTF to view detailed technical specifications.
No datasheet is available for this part.
