The KA248_Q is a 4-channel op-amp from Onsemi, packaged in a DIP case. It has a gain bandwidth product of 1MHz and an input bias current of 200nA. The op-amp's input offset voltage is 6mV, and it can operate at temperatures between -25°C and 85°C. The device has a slew rate of 0.5V/µs and a supply current of 4.5mA, and is suitable for bipolar technology.
Onsemi KA248_Q technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Slew Rate | 0.5V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA248_Q to view detailed technical specifications.
No datasheet is available for this part.