
Onsemi KA2803B_NL technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KA2803B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2803B_NL to view detailed technical specifications.
No datasheet is available for this part.