Onsemi KA2902_Q technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 13V |
| Output Current | 13mA |
| Packaging | Rail/Tube |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA2902_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
