
The KA2903DMTF is a dual operational amplifier from Onsemi, featuring an input bias current of 250nA and an input offset voltage of 7mV. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 570mW. The device is supplied with a maximum current of 1mA and a maximum voltage of 36V, while the minimum supply voltage is 2V. The KA2903DMTF is available in a surface-mount SOIC package, packaged in tape and reel quantities of 3000.
Onsemi KA2903DMTF technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2903DMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.