Onsemi KA301A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.1dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA301A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
