Onsemi KA301A_Q technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Slew Rate | 10V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.1dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA301A_Q to view detailed technical specifications.
No datasheet is available for this part.