
The KA311_Q is a single-channel operational amplifier from Onsemi. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The op-amp has a maximum supply current of 7.5mA and a maximum supply voltage of 30V, with a minimum supply voltage of 5V. It is available in a DIP package and is packaged in rail/Tube.
Onsemi KA311_Q technical specifications.
| Package/Case | DIP |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Output Current per Channel | 200pA |
| Packaging | Rail/Tube |
| Response Time | 200ns |
| Series | KA311 |
| Supply Current | 7.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA311_Q to view detailed technical specifications.
No datasheet is available for this part.