
Onsemi KA317AHVTU technical specifications.
| Max Input Voltage | 60V |
| Min Input Voltage | 60V |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KA317 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA317AHVTU to view detailed technical specifications.
No datasheet is available for this part.