The KA317HV-TU is a positive adjustable output linear regulator from Onsemi. It features a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is packaged in a TO-220-3 case and is available in rail or tube packaging. The KA317HV-TU is a single-output device with an output current of 1.5A and an output voltage of up to 57V.
Onsemi KA317HV-TU technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | KA317 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA317HV-TU to view detailed technical specifications.
No datasheet is available for this part.