
The KA317LZTF is an adjustable regulator with a maximum output voltage of 37V and current of 50mA. It can operate at temperatures up to 125°C and withstand a maximum input voltage of 40V. The device is available in a package quantity of 2000 units, packaged on a tape and reel. It has a positive polarity and is part of the KA317 series.
Onsemi KA317LZTF_Q technical specifications.
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | KA317 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA317LZTF_Q to view detailed technical specifications.
No datasheet is available for this part.
