The KA317TU_G is a TO-220-3 packaged through hole regulator with an adjustable output voltage of 37V and a maximum output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is suitable for applications where a positive output voltage is required. The regulator is available in a package quantity of 50 units, packaged in rail/Tube packaging.
Onsemi KA317TU_G technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| Series | KA317 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA317TU_G to view detailed technical specifications.
No datasheet is available for this part.