
Onsemi KA319_Q technical specifications.
| Package/Case | DIP |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 15V |
| Number of Channels | 2 |
| Output Current per Channel | 200nA |
| Packaging | Rail/Tube |
| Response Time | 80ns |
| Series | KA319 |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA319_Q to view detailed technical specifications.
No datasheet is available for this part.