
Onsemi KA334_Q technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 60mV |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Slew Rate | 1V/µs |
| Supply Current | 12mA |
| Voltage Gain | 75dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA334_Q to view detailed technical specifications.
No datasheet is available for this part.