Onsemi KA34063A_Q technical specifications.
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Series | KA34063 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA34063A_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
