Onsemi KA3842AES technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 96% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3842AES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
