
Onsemi KA3846_Q technical specifications.
| Fall Time | 50000ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Series | KA3846 |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3846_Q to view detailed technical specifications.
No datasheet is available for this part.