
The KA393D_Q is a dual operational amplifier from Onsemi, featuring an input bias current of 250nA and an input offset voltage of 9mV. It operates within a temperature range of 0°C to 70°C and can supply up to 1mA of current. Each channel can provide an output current of up to 18mA, making it suitable for a variety of applications. The device is packaged in a SOP case and is available in rail/Tube packaging.
Onsemi KA393D_Q technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 9mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Number of Channels | 2 |
| Output Current per Channel | 18mA |
| Packaging | Rail/Tube |
| Response Time | 1.4us |
| Series | KA393 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA393D_Q to view detailed technical specifications.
No datasheet is available for this part.