The KA3S0765RF-TU is a single-output power switch from Onsemi with a maximum power dissipation of 140W and output current of 7A. It operates within a temperature range of -25°C to 85°C. The device is packaged in a rail/Tube configuration and is not RoHS compliant. The KA3S0765RF-TU is part of the KA3S0765 series.
Onsemi KA3S0765RF-TU technical specifications.
| Capacitance | 0.000000000003F |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 140W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Output Current | 7A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA3S0765 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3S0765RF-TU to view detailed technical specifications.
No datasheet is available for this part.