The KA4558I_Q is a dual BIFET operational amplifier from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum dual supply voltage of 22V and an operating supply voltage of 22V. The op-amp has a slew rate of 1.2V/µs and a supply current of 5.8mA. It is packaged in a DIP package and is available in rail/Tube packaging.
Onsemi KA4558I_Q technical specifications.
| Package/Case | DIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Packaging | Rail/Tube |
| Slew Rate | 1.2V/µs |
| Supply Current | 5.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA4558I_Q to view detailed technical specifications.
No datasheet is available for this part.