Onsemi KA4558IDTF technical specifications.
| Package/Case | DIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 5.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA4558IDTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.