Onsemi KA4558S_Q technical specifications.
| Package/Case | SIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Packaging | Bulk |
| Slew Rate | 1.2V/µs |
| Supply Current | 5.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA4558S_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.