
Onsemi KA555_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Series | KA555 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA555_Q to view detailed technical specifications.
No datasheet is available for this part.